Part Details for 73-7790-5 by AIM-Cambridge
Overview of 73-7790-5 by AIM-Cambridge
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73-7790-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70081018
|
RS | Patch Cord, RJ45 Plug x 2, 2 Cond UTP, 5Ft., 24 AWG, Gray, UL Stds | Aim Cambridge-Cinch Connectivity Solutions 73-7790-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3012 |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 1.524m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M | 0 |
|
$1.8900 / $2.8800 | Buy Now |