Part Details for 73-8891-3 by AIM-Cambridge
Overview of 73-8891-3 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88916-207LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
88916-401LF | Amphenol Communications Solutions | Board-to-Board Keying System Receptacle, Screw down | |
88916-201LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. |
Price & Stock for 73-8891-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080865
|
RS | cable assembly, cat6 rj45 modular plugs, molded boots, utp 24awg, black, 3 foot | Aim Cambridge-Cinch Connectivity Solutions 73-8891-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 163 |
|
$2.6300 / $3.0400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 6 Patch 0.914m RJ-45 to RJ-45 F-F RoHS: Compliant |
2711 In Stock |
|
$1.7300 / $2.5300 | Buy Now |
|
Master Electronics | Cable Assembly Cat 6 Patch 0.914m RJ-45 to RJ-45 F-F RoHS: Compliant |
2711 In Stock |
|
$1.7300 / $2.5300 | Buy Now |