Part Details for 730-1TB-110VAC by KACON
Overview of 730-1TB-110VAC by KACON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 730-1TB-110VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-730-1TB-110VAC-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 110V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$18.0400 | Buy Now |