Part Details for 73002W 0081000 by Belden Inc
Overview of 73002W 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73002W 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9875
|
Newark | Unshld Flex Cable, 2Cond, 20Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73002W 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$794.8100 / $856.3200 | Buy Now |
DISTI #
BEL2866-1000-ND
|
DigiKey | CABLE 2COND 20AWG GRAY Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6212 / $0.7120 | Buy Now |
DISTI #
566-73002W-1000-08
|
Mouser Electronics | Multi-Conductor Cables 20AWG 10/30 2C UNSHD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$745.3900 / $764.4200 | Order Now |
DISTI #
71076278
|
RS | MachFlex Moderate 600V, 20 AWG 2 Cond Unshielded | Belden 73002W 0081000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.6400 / $0.7100 | RFQ |