Part Details for 7301K2ZQE3 by C&K
Overview of 7301K2ZQE3 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7301K2ZQE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7301K2ZQE3-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 1000 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7487 | Buy Now |
DISTI #
611-7301K2ZQE3
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$12.8300 | Order Now |
DISTI #
000000000002641592
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7301K2ZQE3
7301K2ZQE3 CAD Models
7301K2ZQE3 Part Data Attributes
|
7301K2ZQE3
C&K
Buy Now
Datasheet
|
Compare Parts:
7301K2ZQE3
C&K
TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Length | 0.634 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 10.54 mm | |
Body Length or Diameter | 16.51 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |