Part Details for 7301SYZQE by C&K
Overview of 7301SYZQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7301SYZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN1037-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
631 In Stock |
|
$14.1001 / $23.0300 | Buy Now |
DISTI #
611-7301-001
|
Mouser Electronics | Toggle Switches ON-ON 3PDT SLDR MNT RoHS: Compliant | 175 |
|
$13.3200 / $16.1300 | Buy Now |
DISTI #
70128523
|
RS | Switch, Toggle, Sealed, 3PDT, ON-NONE-ON, .420 Actuator, 5A, 120VAC,28VDC, Solder | C&K 7301SYZQE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 72 |
|
$14.1300 / $16.6300 | Buy Now |
|
Future Electronics | 7000 Series Mini 3PDT On-None-On Solder Lug Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$15.5200 / $16.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$14.7800 | Buy Now |
|
Bristol Electronics | 1053 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 544 |
|
$5.8866 / $10.2375 | Buy Now |
|
Quest Components | TOGGLE SWITCH, 3PDT, ON-ON, LATCHED, 5A, 28VDC, SOLDER TERMINAL, TOGGLE BAT ACTUATOR, PANEL MOUNT-THREADED | 1 |
|
$13.6110 | Buy Now |
|
Quest Components | TOGGLE SWITCH, 3PDT, ON-ON, LATCHED, 5A, 28VDC, SOLDER TERMINAL, TOGGLE BAT ACTUATOR, PANEL MOUNT-THREADED | 435 |
|
$7.8488 / $13.6500 | Buy Now |
|
Quest Components | TOGGLE SWITCH, 3PDT, ON-ON, LATCHED, 5A, 28VDC, SOLDER TERMINAL, TOGGLE BAT ACTUATOR, PANEL MOUNT-THREADED | 2 |
|
$14.7000 / $15.7500 | Buy Now |
Part Details for 7301SYZQE
7301SYZQE CAD Models
7301SYZQE Part Data Attributes
|
7301SYZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7301SYZQE
C&K
TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7301SYZQE
This table gives cross-reference parts and alternative options found for 7301SYZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301SYZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7301SYZGI | TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7301SYZQE vs 7301SYZGI |