Part Details for 7303J3ZGE2 by C&K
Overview of 7303J3ZGE2 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7303J3ZGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5536
|
Newark | Rocker |C&k Components 7303J3ZGE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $26.2900 | Buy Now |
DISTI #
7303J3ZGE2-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 120V Min Qty: 72 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1962 | Buy Now |
DISTI #
611-7303J3ZGE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$20.4100 / $29.5000 | Order Now |
DISTI #
000000000002117372
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for 7303J3ZGE2
7303J3ZGE2 CAD Models
7303J3ZGE2 Part Data Attributes
|
7303J3ZGE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7303J3ZGE2
C&K
ROCKER SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.32 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 12.57 mm | |
Body Length or Diameter | 16.51 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |