Part Details for 7303SPH3ZQE by C&K
Overview of 7303SPH3ZQE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7303SPH3ZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002641900
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for 7303SPH3ZQE
7303SPH3ZQE CAD Models
7303SPH3ZQE Part Data Attributes
|
7303SPH3ZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7303SPH3ZQE
C&K
TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 12.065 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.095 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7303SPH3ZQE
This table gives cross-reference parts and alternative options found for 7303SPH3ZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7303SPH3ZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7303SPYZQE | TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7303SPH3ZQE vs 7303SPYZQE |
7303SPDZQE | TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7303SPH3ZQE vs 7303SPDZQE |
7303P4YZQE | TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7303SPH3ZQE vs 7303P4YZQE |
7303L42YZQE2 | TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7303SPH3ZQE vs 7303L42YZQE2 |