Part Details for 7303SYAV2BE by C&K
Overview of 7303SYAV2BE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 7303SYAV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6532
|
Newark | Toggle Switch,right Angle,3Pdt,on-Off-On,pc Tail Terminal,toggle Bat,pcb Hole Count:11 |C&k Components 7303SYAV2BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$22.3700 | Buy Now |
DISTI #
37AH5634
|
Newark | Toggle |C&k Components 7303SYAV2BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6700 / $26.5500 | Buy Now |
DISTI #
7303SYAV2BE-ND
|
DigiKey | SWITCH TOGGLE 3PDT 0.4VA 20V Min Qty: 80 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5577 | Buy Now |
DISTI #
611-7303SYAV2BE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$19.5500 | Order Now |
DISTI #
C&K Components 7303SYAV2BE
|
PEI Genesis | Toggle Switch, 3PDT, On-off | 199 |
|
Buy Now | |
DISTI #
000000000000591127
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7303SYAV2BE
7303SYAV2BE CAD Models
7303SYAV2BE Part Data Attributes
|
7303SYAV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7303SYAV2BE
C&K
TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE BAT,11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |