Part Details for 7303TCWV81GE by C&K
Overview of 7303TCWV81GE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7303TCWV81GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5653
|
Newark | Toggle Switch, 3Pdt, 5A, 120Vac/28Vdc, Switch Operation:On-Off-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Bracket, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |C&k Components 7303TCWV81GE Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4400 / $34.6800 | Buy Now |
DISTI #
40M6537
|
Newark | Toggle Switches 2A 250Vac On-Off-On V-Brkt Rohs Compliant: Yes |C&k Components 7303TCWV81GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 / $35.0200 | Buy Now |
DISTI #
108-7303TCWV81GE-ND
|
DigiKey | TOGGLE SWITCHES Min Qty: 72 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7711 | Buy Now |
DISTI #
611-7303TCWV81GE
|
Mouser Electronics | Toggle Switches 2A 250VAC ON-OFF-ON V-BRKT RoHS: Compliant | 0 |
|
$23.4900 / $27.4000 | Order Now |
DISTI #
V99:2348_14446708
|
Arrow Electronics | Switch Toggle ON OFF ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1710 | Americas - 88 |
|
$15.6000 | Buy Now |
|
Future Electronics | 7000 Series Mini 3PDT On-Off-On Snap-In V Bracket Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 18 Container: Box | 0Box |
|
$28.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$23.1200 | Buy Now |
DISTI #
25889926
|
Verical | Switch Toggle ON OFF ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 88 |
|
$15.6000 | Buy Now |
DISTI #
C&K Components 7303TCWV81GE
|
PEI Genesis | Toggle Switch, 3PDT, Latched | 2115 |
|
Buy Now | |
DISTI #
000000000001050480
|
Sager | Toggle Switches 2A 250VAC ON-OFF-ON V-BRKT Min Qty: 72 | 0 |
|
$23.1200 / $24.0800 | Buy Now |
Part Details for 7303TCWV81GE
7303TCWV81GE CAD Models
7303TCWV81GE Part Data Attributes:
|
7303TCWV81GE
C&K
Buy Now
Datasheet
|
Compare Parts:
7303TCWV81GE
C&K
TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 16.51 mm | |
Body Height | 24.21 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 7303TCWV81GE
This table gives cross-reference parts and alternative options found for 7303TCWV81GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7303TCWV81GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7303J2CLE1 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303TCWV81GE vs 7303J2CLE1 |
7303J2CLI1 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303TCWV81GE vs 7303J2CLI1 |
7303J2CLI3 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303TCWV81GE vs 7303J2CLI3 |
7303SD9CQE | TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,PC TAIL TERMINAL,TOGGLE,9 | C&K | 7303TCWV81GE vs 7303SD9CQE |
7303J2CLE2 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303TCWV81GE vs 7303J2CLE2 |
7303J2CLE3 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303TCWV81GE vs 7303J2CLE3 |