Part Details for 7306K38 by Eaton Corporation
Overview of 7306K38 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7306K38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4680
|
Newark | Switch, Toggle, Spdt, 15A, 250V, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Eaton 7306K38 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $20.2400 | Buy Now |
DISTI #
77270265
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 48 |
|
$22.3302 / $31.7315 | Buy Now |
|
Neutron USA | Toggle Switch,SPDT,(ON)-OFF-(ON),Military,Unsealed,15A, 125VAC/30VDC,Solder Term | 50 |
|
$44.9900 | Buy Now |
Part Details for 7306K38
7306K38 CAD Models
7306K38 Part Data Attributes
|
7306K38
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7306K38
Eaton Corporation
Toggle Switch, SPDT, Momentary, 15A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 26.42 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |