Part Details for 7308-C-256-SS by RAF Electronic Hardware
Overview of 7308-C-256-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89847-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 16 Positions, 2.54mm (0.100in) Pitch. | |
91687-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Double row , 16 Positions, 2.54mm (0.100in) Pitch. | |
71977-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Throug Hole, Double row, Top Entry, 4 Walls, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 7308-C-256-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-7308-C-256-SS
|
Mouser Electronics | Standoffs & Spacers 3/16 RD X 5/8 Length Round Swage Standoff RoHS: Compliant | 0 |
|
$0.5480 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$0 | Buy Now |