Part Details for 73087-150-4 by Pomona Electronics
Overview of 73087-150-4 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73087-150-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1504
|
Newark | Jumper Test Lead Set, Kit Contents:Sheathed 4Mm Banana Plug To Sheathed Banana Plug, Sheathed 4Mm Banana Plug To Sheathed Banana Jack, Product Range:Model 73087 Series, Cable Length:150", Colour:Yellow, Voltage Rating:1Kv Rohs Compliant: Na |Pomona 73087-150-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9900 | Buy Now |
DISTI #
501-2027-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 150" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$48.4376 / $49.2900 | Buy Now |
DISTI #
565-73087-150-4
|
Mouser Electronics | Test Leads JUMPER TEST LEAD SET (YELLOW) 150 INCH RoHS: Compliant | 0 |
|
$48.4400 | Order Now |
DISTI #
70552517
|
RS | JUMPER TEST LEAD SET (YELLOW) | Pomona Electronics 73087-150-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$47.0700 / $49.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.2900 / $56.9900 | Buy Now | |
DISTI #
34540.1
|
TestEquity LLC | Pomona 73087-150-4 Jumper Test Lead Set, 150in Long, 10 A, 1000 V, CAT I, Yellow, 73087 Series | 0 |
|
$56.9900 | Buy Now |
Part Details for 73087-150-4
73087-150-4 CAD Models
73087-150-4 Part Data Attributes:
|
73087-150-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73087-150-4
Pomona Electronics
JUMPER TEST LEAD SET YELLOW 150"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Support Type | CABLE ASSEMBLY |