Part Details for 731-172/048-000 by WAGO Innovative Connections
Overview of 731-172/048-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 731-172/048-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2791
|
Newark | Through-Panel Pcb Terminal Strip, Wire-Wrap Pin 1 X 1 Mm, 12-Pole, Pin Spacing 5.08 Mm/0.2 In, For Flush-Mounting, Orange |Wago 731-172/048-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8400 / $32.4900 | Buy Now |
DISTI #
2946-731-172/048-000-ND
|
DigiKey | FEEDTHROUGH TERMINAL BLOCK, PLAT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$22.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.9900 | Buy Now |
|
Onlinecomponents.com | Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 12-pole - pin spacing 5.08 mm / 0.2 in - for flush-mounting - orange RoHS: Compliant | 0 |
|
$26.5100 / $36.0600 | Buy Now |
Part Details for 731-172/048-000
731-172/048-000 CAD Models
731-172/048-000 Part Data Attributes
|
731-172/048-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
731-172/048-000
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |