Part Details for 73100-0103 by Molex
Results Overview of 73100-0103 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73100-0103 Information
73100-0103 by Molex is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51731-008LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Right Angle Header. | |
| 10141731-005RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, reverse version., Right Angle | |
| 51731-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S 14P Right Angle Header. |
Price & Stock for 73100-0103
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AC3268
|
Newark | Rf Coax Conn, R/A Smb Jack, 50 Ohm, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Type:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Molex 73100-0103 (Alternate Part Number: 800753686359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 447 |
|
$5.9100 / $7.5300 | Buy Now |
|
DISTI #
0731000103
|
Avnet Americas | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0731000103) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 964 |
|
$2.9894 / $4.2505 | Buy Now |
|
DISTI #
70374876
|
RS | SMB JACK PCB 90DEG Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$1.6000 | Buy Now |
|
DISTI #
MOL73100-0103
|
Heilind Electronics | SMB R/A PCB RECEPTACLE | Americas - 2057 in Stock |
|
$4.4046 / $5.5636 | Buy Now |
|
DISTI #
MX-73100-0103
|
TME | Male Min Qty: 1 | 27 |
|
$6.3800 / $7.2600 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 800 | 1442 |
|
$3.7200 / $4.7300 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2878 |
|
RFQ |
US Tariff Estimator: 73100-0103 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 73100-0103
73100-0103 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
73100-0103 Part Data Attributes
|
|
73100-0103
Molex
Buy Now
Datasheet
|
Compare Parts:
73100-0103
Molex
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Rohs Compliant | |
| Body Depth | 0.555 Inch | |
| Body Diameter | 0.144 Inch | |
| Body/Shell Style | Receptacle | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Smb Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold/Nickel (Au/Ni) | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Style | Coax | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 11.12 N | |
| Insertion Loss | 0.6 Db | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 4 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Shell Finish | Gold | |
| Shell Material | Brass | |
| Terminal Length | 0.118 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 | |
| VSWR | 1.3 |
73100-0103 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
-
Yes, the 73100-0103 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 73100-0103 has a IP67 rating, making it suitable for outdoor use, but it's recommended to use additional sealing or protective measures to ensure long-term reliability.
-
The 73100-0103 is designed to accommodate wire sizes from 24 AWG to 16 AWG.
-
The 73100-0103 is rated for operating temperatures from -40°C to 105°C (-40°F to 221°F), but it's recommended to derate the current carrying capacity at higher temperatures.