-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26895683
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 13 Package Multiple: 1 | Americas - 1144 |
|
$3.9200 / $4.8600 | Buy Now |
DISTI #
0731000135
|
Avnet Americas | Conn TNC F 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 0731000135) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.5410 / $5.6796 | Buy Now |
DISTI #
56R6419
|
Newark | Tnc(J) R/A Pcb Rec 50 Ohm Rohs Compliant: Yes |Molex 73100-0135 Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.3600 | Buy Now |
DISTI #
08AK8459
|
Newark | Rf Conn, Tnc, R/A Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Molex 73100-0135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$5.3800 / $6.0200 | Buy Now |
DISTI #
78AC1635
|
Newark | Tnc(J) R/A Pcb Rec 50 Ohm Rohs Compliant: Yes |Molex 73100-0135 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $6.9000 | Buy Now |
DISTI #
71465100
|
RS | TNC(J) R/A PCB REC 50 OHM | Molex Incorporated 73100-0135 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1400 / $7.3500 | RFQ |
DISTI #
538-73100-0135
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 OHM TNC(J) R/A PC M TNC(J) R/A PCB RE RoHS: Compliant | 228 |
|
$4.6600 / $7.9900 | Buy Now |
|
Onlinecomponents.com | Conn TNC RCP 50Ohm Solder RA Thru-Hole Gold Tray RoHS: Compliant |
1144 Partner Stock |
|
$3.5000 / $4.0700 | Buy Now |
DISTI #
Molex 73100-0135
|
PEI Genesis | RF TNC Conn Board MT | 1214 |
|
Buy Now | |
DISTI #
3865360
|
element14 Asia-Pacific | RF CONN, TNC, R/A JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 368 |
|
$5.2732 / $6.7026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73100-0135
Molex
Buy Now
Datasheet
|
Compare Parts:
73100-0135
Molex
RF TNC Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |