Part Details for 73116-0027 by Molex
Overview of 73116-0027 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73116-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2938
|
Newark | Ca Microcoaxial To Prep 1.32Mmh2512 |Molex 73116-0027 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
0731160027
|
Avnet Americas | Cable Assembly Coaxial 0.304m Pigtail Plug Bag - Bulk (Alt: 0731160027) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3210 / $3.2334 | Buy Now |
DISTI #
538-73116-0027
|
Mouser Electronics | RF Cable Assemblies Micro/PRETIN END 12" 1.32MM CABLE RoHS: Compliant | 411 |
|
$2.5300 / $4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$2.0000 / $2.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$2.0000 / $2.5400 | Buy Now |