Part Details for 7313-2102-2005 by OMRON Corporation
Results Overview of 7313-2102-2005 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft |
Price & Stock for 7313-2102-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
731321022005
|
Avnet Americas | - Bulk (Alt: 731321022005) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |