Part Details for 73134-0332 by Molex
Overview of 73134-0332 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XPL2010-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 73134-0332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0731340332
|
Avnet Americas | Connector 7/16 DIN Plug 7GHz 50Ohm Solder Straight Cable Mount Carton - Bulk (Alt: 0731340332) Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
731340332
|
Avnet Americas | Connector 7/16 DIN Plug 7GHz 50Ohm Solder Straight Cable Mount Carton (Alt: 731340332) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
538-73134-0332
|
Mouser Electronics | RF Connectors / Coaxial Connectors Conn 50 Ohms, 7/16 Plug, Straight, for 1/2 Super RoHS: Compliant | 0 |
|
$26.1300 / $26.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
97 Partner Stock |
|
$20.5000 / $26.7900 | Buy Now |
DISTI #
65270356
|
Verical | Conn 7/16 0Hz to 7GHz 50Ohm ST Cable Mount PL Silver Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 97 |
|
$25.1200 / $26.5900 | Buy Now |
DISTI #
731340332-MOL-0
|
TME | 73134-0332 Min Qty: 2 | 97 |
|
$21.2606 / $25.0124 | Buy Now |
|
Master Electronics | RoHS: Compliant |
97 Partner Stock |
|
$20.5000 / $26.7900 | Buy Now |
Part Details for 73134-0332
73134-0332 CAD Models
73134-0332 Part Data Attributes
|
73134-0332
Molex
Buy Now
|
Compare Parts:
73134-0332
Molex
|
Samacsys Manufacturer | Molex |