Part Details for 73135-6270 by Molex
Overview of 73135-6270 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73135-6270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8988
|
Newark | C/A Sma Jack Rev Polar Mcrf 0.81 L=200Mm |Molex 73135-6270 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $20.0800 | Buy Now |
DISTI #
0731356270
|
Avnet Americas | C/A SMA JACK REV POLAR MCRF 0.81 L=200MM - Bulk (Alt: 0731356270) Min Qty: 400 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0634 / $13.7078 | Buy Now |
DISTI #
538-73135-6270
|
Mouser Electronics | RF Cable Assemblies C/A SMA JACK REV POLAR MCRF 0.81 L=200MM RoHS: Compliant | 0 |
|
$11.1500 / $11.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.6300 / $11.0900 | Buy Now |