Part Details for 7315264 (ALTERNATE: 7315264) by RS Pro
Overview of 7315264 (ALTERNATE: 7315264) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7315264 (ALTERNATE: 7315264)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70650402
|
RS | 150uF 400 Vdc Aluminum Electrolytic Capacitor 2000h 25 (Dia.)x35mm | RS PRO 7315264 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.5400 | RFQ |