Part Details for 731H-SPNC-C1F-12VAC by Song Chuan Precision Company
Overview of 731H-SPNC-C1F-12VAC by Song Chuan Precision Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 731H-SPNC-C1F-12VAC
731H-SPNC-C1F-12VAC CAD Models
731H-SPNC-C1F-12VAC Part Data Attributes
|
731H-SPNC-C1F-12VAC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
731H-SPNC-C1F-12VAC
Song Chuan Precision Company
Electromechanical Relay, SPST, AC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 35 mm | |
Body Height | 47.6 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(AC) | 10.2 V | |
Coil Release Voltage(AC) | 3.6 V | |
Coil Resistance | 21 Ω | |
Coil Voltage(AC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 38mm x 35mm x 47.6mm | |
Reference Standard | CSA; UL | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Release Time | 20 ms | |
Termination Type | QUICK CONNECT |