Part Details for 732-116/026-000/035-000 by WAGO Innovative Connections
Overview of 732-116/026-000/035-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 732-116/026-000/035-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1377
|
Newark | 1-Conductor Female Plug, Angled, Strain Relief Plate, 2.5 Mm , Pin Spacing 7.5 Mm, 16-Pole, 2,50 Mm , Gray |Wago 732-116/026-000/035-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0800 / $23.9900 | Buy Now |
DISTI #
2946-732-116/026-000/035-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, ANGLED, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.5000 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 16-pole - Strain relief plate - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$19.5700 / $26.6200 | Buy Now |
Part Details for 732-116/026-000/035-000
732-116/026-000/035-000 CAD Models
732-116/026-000/035-000 Part Data Attributes
|
732-116/026-000/035-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
732-116/026-000/035-000
WAGO Innovative Connections
Modular Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP, LATCHED | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 14 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 732-116/026-000/035-000
This table gives cross-reference parts and alternative options found for 732-116/026-000/035-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 732-116/026-000/035-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
732-116/026-000/032-000 | Modular Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 732-116/026-000/035-000 vs 732-116/026-000/032-000 |