There are no models available for this part yet.
Overview of 732-8020-04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 732-8020-04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-732-8020-04-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
75 In Stock |
|
$3.5815 / $19.7200 | Buy Now | |
DISTI #
732-8020-04-ND
|
DigiKey | 732-8020-04 Min Qty: 922 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2900 | Buy Now | |
DISTI #
571-732-8020-04
|
Mouser Electronics | Rectangular MIL Spec Connectors KEY COMPNT 04 A PLUG RoHS: Compliant | 0 |
|
$4.2200 / $4.5000 | Order Now | |
DISTI #
DCH732-8020-04
|
Heilind Electronics | KEYING FOR MULTI CAVITY PLUG | Americas - 4 in Stock |
|
$4.8163 / $5.4832 | Buy Now | |
Onlinecomponents.com | 732-8020-04 RoHS: Compliant | 0 |
|
$4.0900 / $11.2000 | Buy Now | ||
DISTI #
732-8020-04
|
TTI | Rectangular MIL Spec Connectors KEY COMPNT 04 A PLUG Min Qty: 922 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.0000 / $4.2200 | Buy Now | |
DISTI #
DCH732-8020-04
|
Interstate Connecting Components | KEYING FOR MULTI CAVITY PLUG | 12 |
|
$4.8163 / $5.4832 | Buy Now | |
Master Electronics | 732-8020-04 RoHS: Compliant | 0 |
|
$4.0900 / $11.2000 | Buy Now |
CAD Models for 732-8020-04 by TE Connectivity
Part Data Attributes for 732-8020-04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Assembly Item Name
|
KEYING PLUG
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Used With
|
DMC-M PLUG HOUSING
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|