Part Details for 732-8021-10B by TE Connectivity
Overview of 732-8021-10B by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for 732-8021-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-732-8021-10B-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
130 In Stock |
|
$9.8310 / $54.0900 | Buy Now |
DISTI #
DCH732-8021-10 B
|
Heilind Electronics | KEYING FOR MULTI CAVITY RECEPT | Americas - 0 in Stock |
|
$11.9092 / $13.5582 | Buy Now |
|
Onlinecomponents.com | 732-8021-10 B RoHS: Compliant |
198 Partner Stock |
|
$11.1000 / $52.4800 | Buy Now |
DISTI #
69771342
|
Verical | Connector Accessories Keying Aluminum Alloy RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 197 |
|
$11.0200 / $11.6700 | Buy Now |
DISTI #
732-8021-10B
|
TTI | Rectangular MIL Spec Connectors 732-8021-10 B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7300 | Buy Now |
DISTI #
732802110B-TEC-0
|
TME | 732-8021-10B Min Qty: 4 | 197 |
|
$11.6058 / $13.6649 | Buy Now |
DISTI #
DCH732-8021-10 B
|
Interstate Connecting Components | KEYING FOR MULTI CAVITY RECEPT | 0 |
|
$11.9092 / $13.5582 | Buy Now |
DISTI #
C1S114404373056
|
Chip1Stop | Connector Accessories RoHS: Compliant | 197 |
|
$11.6000 / $13.1000 | Buy Now |
|
Master Electronics | 732-8021-10 B RoHS: Compliant |
198 Partner Stock |
|
$11.1000 / $52.4800 | Buy Now |
Part Details for 732-8021-10B
732-8021-10B CAD Models
732-8021-10B Part Data Attributes
|
732-8021-10B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8021-10B
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Used With | DMC-M RECEPTACLE HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |