Part Details for 732-8053-01 A by TE Connectivity
Overview of 732-8053-01 A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-532MED | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532MEB | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 732-8053-01 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8053-01A-ND
|
DigiKey | 732-8053-01 A Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.3380 | Buy Now |
DISTI #
ZPF000000000003736
|
Avnet Americas | Connector Accessories Backshell with Round Chimney Nickel Finish Black Size 2 - Bulk (Alt: ZPF000000000003736) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$130.1068 / $156.5692 | Buy Now |
DISTI #
571-732-8053-01A
|
Mouser Electronics | Rectangular MIL Spec Connectors 732-8053-01 A RoHS: Compliant | 0 |
|
$154.3600 | Order Now |
DISTI #
DCH732-8053-01 A
|
Heilind Electronics | 732-8053-01 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH732-8053-01 A
|
Interstate Connecting Components | 732-8053-01 A | 0 |
|
Buy Now |