Part Details for 732-8254-20 by TE Connectivity
Overview of 732-8254-20 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732-8254-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8254-20-ND
|
DigiKey | 732-8254-20 Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4290 | Buy Now |
DISTI #
571-732-8254-20
|
Mouser Electronics | Rectangular MIL Spec Connectors 732-8254-20 RoHS: Compliant | 0 |
|
$107.0100 | Order Now |
DISTI #
DCH732-8254-20
|
Heilind Electronics | 732-8254-20 MODULE P 12#20 A PICOTS COUDES | Americas - 0 in Stock |
|
$104.7163 / $121.4253 | Buy Now |
DISTI #
DCH732-8254-20
|
Interstate Connecting Components | 732-8254-20 MODULE P 12#20 A PICOTS COUDES | 0 |
|
$104.7163 / $121.4253 | Buy Now |
|
Master Electronics | 732-8254-20 RoHS: Compliant | 0 |
|
$89.5200 / $238.9200 | Buy Now |
Part Details for 732-8254-20
732-8254-20 CAD Models
732-8254-20 Part Data Attributes:
|
732-8254-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8254-20
TE Connectivity
Connector Accessory, Composite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |