Part Details for 73202 by Molex
Overview of 73202 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8973202RA | Renesas Electronics Corporation | OCTAL BUFFER | |
51732-020LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 20S Right Angle Header. | |
51732-026LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 20S Right Angle Header. |
Part Details for 73202
73202 CAD Models
73202 Part Data Attributes
|
73202
Molex
Buy Now
Datasheet
|
Compare Parts:
73202
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |