Part Details for 73230-5264 by Molex
Overview of 73230-5264 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 73230-5264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9103
|
Newark | Cabnc Plug To Bnc Plugrg316L=12In |Molex 73230-5264 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $22.7600 | Buy Now |
DISTI #
0732305264
|
Avnet Americas | CABNC P STR TO BNC P STR WITH RG316 - Bulk (Alt: 0732305264) Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1396 / $15.5373 | Buy Now |
DISTI #
538-73230-5264
|
Mouser Electronics | RF Cable Assemblies Str BNC Plug to Str BNC Plug on RG316 304.8mm RoHS: Compliant | 80 |
|
$12.6400 / $19.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9300 / $12.8000 | Buy Now | |
DISTI #
0732305264
|
Avnet Americas | CABNC P STR TO BNC P STR WITH RG316 - Bulk (Alt: 0732305264) Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1396 / $15.5373 | Buy Now |