Part Details for 73230-5345 by Molex
Overview of 73230-5345 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73230-5345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9153
|
Newark | Cbl Assy, Mcx Plug-Plug, 48", Connector To Connector:Mcx Plug To Mcx Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.22M, Jacket Color:-, Product Range:73230 Series |Molex 73230-5345 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $16.9400 | Buy Now |
DISTI #
0732305345
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to MCX Plug, RG316/U, 50 ohm, 48 ft, 1.22 m - Bulk (Alt: 0732305345) Min Qty: 200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8110 / $13.2787 | Buy Now |
DISTI #
538-73230-5345
|
Mouser Electronics | RF Cable Assemblies CA,MCX PLUG TO MCX PLUG,RG316/U, 48IN RoHS: Compliant | 0 |
|
$10.9100 / $11.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3300 / $10.9400 | Buy Now |
DISTI #
0732305345
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to MCX Plug, RG316/U, 50 ohm, 48 ft, 1.22 m - Bulk (Alt: 0732305345) Min Qty: 200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8110 / $13.2787 | Buy Now |