Part Details for 73230-5353 by Molex
Overview of 73230-5353 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-230KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10143535-315KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 15 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-314KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 14 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 73230-5353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9157
|
Newark | Camcx Plug To Mcx Plugrg178B/U 24In |Molex 73230-5353 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $14.4400 | Buy Now |
DISTI #
0732305353
|
Avnet Americas | CAMMCX PLUG WITH RG17850 OHMS - Bulk (Alt: 0732305353) Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7006 / $12.4596 | Buy Now |
DISTI #
732305353
|
Avnet Americas | CAMMCX PLUG WITH RG17850 OHMS (Alt: 732305353) Min Qty: 200 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
538-73230-5353
|
Mouser Electronics | RF Cable Assemblies Str MMCX Plug to Str MMCX Plug on RG178 609.6mm RoHS: Compliant | 100 |
|
$11.0600 / $16.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7500 / $10.2600 | Buy Now |