Part Details for 73230-5355 by Molex
Overview of 73230-5355 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF5355SD1Z | Analog Devices | Evaluation Board | |
ADF5355BCPZ-RL7 | Analog Devices | 14GHz PLL + Integrated VCO | |
ADF5355BCPZ | Analog Devices | 14GHz PLL + Integrated VCO |
Price & Stock for 73230-5355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9159
|
Newark | Camcx Plug To Mcx Plugrg178B/U 48In |Molex 73230-5355 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $20.6000 | Buy Now |
DISTI #
732305355
|
Avnet Americas | CAMMCX PLUG WITH RG17850 OHMS (Alt: 732305355) Min Qty: 200 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
0732305355
|
Avnet Americas | CAMMCX PLUG WITH RG17850 OHMS - Bulk (Alt: 0732305355) Min Qty: 200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73230-5355
|
Mouser Electronics | RF Cable Assemblies CA,MCX PLUG TO MCX PLUG,RG178B/U, 48IN RoHS: Compliant | 0 |
|
$15.6200 / $17.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9100 / $16.3000 | Buy Now |