Part Details for 73230-6021 by Molex
Overview of 73230-6021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73230-6021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9210
|
Newark | Casma Jack To Mcrf211.32Mml=3.94In |Molex 73230-6021 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $13.9600 | Buy Now |
DISTI #
0732306021
|
Avnet Americas | CASMA JACK STR TO MCRF21 W/1.32MM CABLE - Bulk (Alt: 0732306021) Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6064 / $9.5309 | Buy Now |
DISTI #
538-73230-6021
|
Mouser Electronics | RF Cable Assemblies Str SMA Blkhd Jack to MCRF on 1.32mm cable, 100mm RoHS: Compliant | 0 |
|
$7.5300 / $12.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $9.4800 | Buy Now |