Part Details for 73230-9331 by Molex
Overview of 73230-9331 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73230-9331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9230
|
Newark | Cbl Assy, Sma Plug-Sma Blkhd Jack, 6", Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:0.141" Conformable, Impedance:-, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- |Molex 73230-9331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$24.8700 / $32.5100 | Buy Now |
DISTI #
0732309331
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, 0.141" Conformable, 6 ft, 152.4 mm - Bulk (Alt: 0732309331) Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0382 / $28.9649 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.3600 / $23.8500 | Buy Now | |
DISTI #
0732309331
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, 0.141" Conformable, 6 ft, 152.4 mm - Bulk (Alt: 0732309331) Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0382 / $28.9649 | Buy Now |
DISTI #
4305397
|
Farnell | CBL ASSY, SMA PLUG-SMA BLKHD JACK, 6" RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$31.2529 | Buy Now |