Part Details for 73231-1261 by Molex
Overview of 73231-1261 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077323-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 72 - Position, 2mm Pitch, 8 Column, Right Angle Receptacle. | |
MVR1261C-112ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MVR1261C-112MLC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for 73231-1261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7469
|
Newark | 9 Pos Shielded Hd D-Sub 36In. |Molex 73231-1261 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4700 / $61.5600 | Buy Now |
DISTI #
152-SDB09P09S-036
|
Mouser Electronics | D-Sub Cables 9P 36" MALE/FEMALE SHLD D-SUB ASSMBY | 0 |
|
$46.7200 | Order Now |
Part Details for 73231-1261
73231-1261 CAD Models
73231-1261 Part Data Attributes
|
73231-1261
Molex
Buy Now
|
Compare Parts:
73231-1261
Molex
|
Samacsys Manufacturer | Molex |