Part Details for 73235-8363 by Molex
Overview of 73235-8363 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58363-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press Fit. |
Price & Stock for 73235-8363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL73235-8363
|
Heilind Electronics | MINI50 SEAL RCPT 1X2 TO PIGTAIL L=4M | Americas - 18 in Stock |
|
$18.7231 | Buy Now |
DISTI #
73235-8363
|
TTI | CUSTOM Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL73235-8363
|
Interstate Connecting Components | MINI50 SEAL RCPT 1X2 TO PIGTAIL L=4M | 6 |
|
$18.7231 | Buy Now |