Part Details for 7327 by Keystone Electronics Corp
Overview of 7327 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 7327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1820
|
Newark | Terminal, Mechanical Lug, #8, Solder, Stud Size - Imperial:#8, Stud Size - Metric:M4, Terminal Material:Brass, Product Range:-, Body Material:Brass, Connector Type:Lug, Mechanical, Contact Material:Brass, Mounting Hole Dia:0.078Mm Rohs Compliant: Yes |Keystone 7327 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 361 |
|
$0.1020 / $0.2180 | Buy Now |
DISTI #
36-7327-ND
|
DigiKey | CONN TERM LUG RING #8 FLAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21403 In Stock |
|
$0.0905 / $0.2200 | Buy Now |
DISTI #
534-7327
|
Mouser Electronics | Terminals #8 BRASS MATTE TINNED LUG RoHS: Compliant | 10966 |
|
$0.0870 / $0.2100 | Buy Now |
DISTI #
70923088
|
RS | Lug, Solder Terminal, 0.171 in., 39037 in., 0.02 in. | Keystone Electronics 7327 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.2050 | RFQ |
|
Future Electronics | Brass Tin Plated #8 Stud Solder Terminal Lug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0902 / $0.0998 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
KEYS7327
|
TME | Tip: solder lug ring, 0.5mm, M4, Ø: 4.32mm, soldering, screw, brass Min Qty: 5 | 1609 |
|
$0.1160 / $0.1980 | Buy Now |
DISTI #
000000000000033583
|
Sager | Terminals #8 BRASS MATTE TINNED LUG Min Qty: 1000 | 0 |
|
$0.0787 / $0.0857 | Buy Now |
Part Details for 7327
7327 CAD Models
7327 Part Data Attributes
|
7327
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7327
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | LUG TERMINAL |