Part Details for 732D-12 by Teledyne Relays
Overview of 732D-12 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-732D-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-1GHz .15W w/diode RoHS: Not Compliant | 6 |
|
$68.3800 / $84.8000 | Buy Now |
DISTI #
70020598
|
RS | Commercial Relay, DPDT, 0.4 pF, 12 VDC, 850 Ohms +/- 20% at 25 C, 732 Series | Teledyne Relays 732D-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 19 |
|
$71.3800 / $89.2200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay RoHS: Compliant |
366 In Stock |
|
$59.9600 / $84.3600 | Buy Now |
DISTI #
80896773
|
Verical | Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT(9.4x10.29x9.76)mm THT Commercial Sensitive Relay Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 355 |
|
$83.3883 / $105.8469 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay RoHS: Compliant |
366 In Stock |
|
$59.9600 / $84.3600 | Buy Now |
|
Neutron USA | Commercial Relay, DPDT, 0.4 pF, 12 VDC, 850 Ohms +/- 20% at 25 C, 732 Series | 50 |
|
$129.9000 | Buy Now |