Part Details for 732DM-18 by Teledyne Relays
Overview of 732DM-18 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732DM-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732DM-18
|
Avnet Americas | General Purpose Relay DPDT 115VAC 18VDC PC Pin Through Hole - Bulk (Alt: 732DM-18) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$159.1788 / $192.1150 | Buy Now |
DISTI #
881-732DM-18
|
Mouser Electronics | High Frequency / RF Relays | 200 |
|
$176.3700 / $201.5600 | Buy Now |
DISTI #
70020691
|
RS | DPDT Through Hole Latching Relay, 1 A, 30V dc For Use In RF Applications | Teledyne Relays 732DM-18 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$201.5600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay |
130 In Stock |
|
$162.1700 / $172.8700 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay |
130 In Stock |
|
$162.1700 / $172.8700 | Buy Now |