Part Details for 732TN-12 by Teledyne Relays
Overview of 732TN-12 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732TN-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-732TN-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-1GHz .15W RoHS: Not Compliant | 0 |
|
$155.7100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay |
25 In Stock |
|
$157.2500 / $196.4000 | Buy Now |
DISTI #
732TN-12
|
Richardson RFPD | RF RELAY Min Qty: 250 | 0 |
|
$147.1100 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.76)mm THT Commercial Sensitive Relay |
25 In Stock |
|
$157.2500 / $196.4000 | Buy Now |