Part Details for 733-103/037-000 by WAGO Innovative Connections
Overview of 733-103/037-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 733-103/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9893
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Locking Lever, 0.5 Mm , Pin Spacing 2.5 Mm, 3-Pole, 0,50 Mm , Light Gray Rohs Compliant: Yes |Wago 733-103/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.4000 | Buy Now |
DISTI #
2946-733-103/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$2.7565 / $6.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - 100% protected against mismating - Lateral locking levers - 0,50 mm² - light gray RoHS: Compliant | 0 |
|
$3.6000 / $5.1600 | Buy Now |
Part Details for 733-103/037-000
733-103/037-000 CAD Models
733-103/037-000 Part Data Attributes
|
733-103/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-103/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |