Part Details for 733-110 by WAGO Innovative Connections
Overview of 733-110 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 733-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2147
|
Newark | Terminal Block Pluggable 10 Position, 28-20Awg, Pitch Spacing:2.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mmâ², Wire Connection Method:Clamp, Rated Current:4A Rohs Compliant: Yes |Wago 733-110 (Alternate Part Number: 4044918294201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$8.7900 / $11.3100 | Buy Now |
DISTI #
2946-733-110-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
255 In Stock |
|
$5.9896 / $10.8000 | Buy Now |
|
Future Electronics | 10 Position Terminal Block Plug, Female Sockets RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1Bag |
|
$9.8300 / $10.3200 | Buy Now |
DISTI #
WAG733-110
|
Heilind Electronics | Americas - 801 in Stock750 On Order |
|
$7.2675 / $9.3024 | Buy Now | |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
680 In Stock |
|
$8.1600 / $11.6800 | Buy Now |
DISTI #
WAG733-110
|
Interstate Connecting Components | 160150 On Order |
|
$7.2675 / $9.3024 | Buy Now | |
|
LCSC | 6A 10 -60+100 Copper alloy 0.080.5 1 2028 2.5mm Gray Pluggable System Terminal Block ROHS | 6 |
|
$2.6497 / $2.8024 | Buy Now |
|
Master Electronics | 1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
680 In Stock |
|
$8.1600 / $11.6800 | Buy Now |
Part Details for 733-110
733-110 CAD Models
733-110 Part Data Attributes
|
733-110
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-110
WAGO Innovative Connections
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 20 AWG |