Part Details for 733-208 by WAGO Innovative Connections
Overview of 733-208 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 733-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2992
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 0.5 Mm , Pin Spacing 2.5 Mm, 8-Pole, 0,50 Mm , Light Gray |Wago 733-208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $11.0400 | Buy Now |
DISTI #
2946-733-208-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$5.3178 / $8.4300 | Buy Now |
|
Future Electronics | 733 Series 8 Position 2.5 mm/0.098" Pin Spacing Male Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 100Bag |
|
$8.8700 / $9.2600 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
80 In Stock |
|
$7.3600 / $10.5400 | Buy Now |
|
Master Electronics | 1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% protected against mismating - 0,50 mm² - light gray RoHS: Compliant |
80 In Stock |
|
$7.3600 / $10.5400 | Buy Now |
|
New Advantage Corporation | 733 Series 8 Position 2.5 mm/0.098 Pin Spacing Male Header RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$7.3600 / $7.8900 | Buy Now |
Part Details for 733-208
733-208 CAD Models
733-208 Part Data Attributes
|
733-208
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-208
WAGO Innovative Connections
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 20 AWG |