Part Details for 733-369 by WAGO Innovative Connections
Overview of 733-369 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 733-369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0202
|
Newark | Tht Male Header, 0.8 X 0.8 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 2.5 Mm, 9-Pole, Light Gray |Wago 733-369 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.4300 | Buy Now |
DISTI #
2946-733-369-ND
|
DigiKey | THT MALE HEADER, 0.8 X 0.8 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 9-pole - light gray RoHS: Compliant | 0 |
|
$2.9500 / $4.2200 | Buy Now |
Part Details for 733-369
733-369 CAD Models
733-369 Part Data Attributes
|
733-369
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
733-369
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |