73304
Description: Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)

Overview of 73304 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
73304-131LF Amphenol Communications Solutions RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Surface Mount, without Shield, 1 Port.
73304-111LF Amphenol Communications Solutions Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Surface Mount, 8 Positions, 1 Port
73304-311LF Amphenol Communications Solutions RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Surface Mount, without Shield, 1 Port.

CAD Models for 73304 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73304 by Molex

73304
Molex
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BEAU INTERCONNECT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
8 Weeks
Additional Feature
UL 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
4
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
10 AWG
Want to compare parts?
  1. 73304
    Molex
    Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
    VS

Related Parts for 73304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73304 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73304 by Molex

Select Manufacturer
Which Manufacturer of 73304 would you like to use for your alert(s)?
  • Please alert me when 73304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73304 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: