There are no models available for this part yet.
Overview of 7331-D-632-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 7331-D-632-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAF7331-D-632-SS
|
DB Roberts | 0 |
|
RFQ |