Part Details for 73310 by Pico Electronics Inc
Overview of 73310 by Pico Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 50 uH, GENERAL PURPOSE INDUCTOR, SMD | 2 |
|
$9.8340 / $13.4100 | Buy Now |
Part Details for 73310
73310 CAD Models
73310 Part Data Attributes:
|
73310
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
73310
Pico Electronics Inc
General Purpose Inductor, 50uH, 1 Element, SMD, 8585,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8585 | |
Construction | Rectangular | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 11.56 mm | |
Package Length | 21.59 mm | |
Package Style | SMT | |
Package Width | 21.59 mm | |
Rated Current-Max | 9 A | |
Reference Standard | MIL-PRF-27 | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING |