There are no models available for this part yet.
Overview of 733225-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 733225-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01Y1207
|
Newark | Wire Crimper.042 F |Amp Te Connectivity 733225-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now | |
DISTI #
3937-733225-8-ND
|
DigiKey | WIRE CRIMPER.042"F" Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
733225-8-ND
|
DigiKey | WIRE CRIMPER.042"F" Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
733225-8
|
Avnet Americas | WIRE CRIMPER.042 F - Bulk (Alt: 733225-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-733225-8
|
Mouser Electronics | Crimpers / Crimping Tools WIRE CRIMPER.042 F | 0 |
|
$191.9800 / $202.9200 | Order Now | |
DISTI #
AMP733225-8
|
Heilind Electronics | WIRE CRIMPER.042 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | WIRE CRIMPER.042"F" | 0 |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP733225-8
|
Interstate Connecting Components | WIRE CRIMPER.042 F | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
DISTI #
733225-8
|
Avnet Abacus | (Alt: 733225-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
733225-8
|
Avnet Abacus | (Alt: 733225-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 733225-8 by TE Connectivity
Part Data Attributes for 733225-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|