-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8063
|
Newark | Rf Coax Conn, Sma, Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73391-0060 (Alternate Part Number: 800754259897 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13218 |
|
$3.9400 / $4.9400 | Buy Now |
DISTI #
0733910060
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray - Trays (Alt: 0733910060) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.7146 | Buy Now |
DISTI #
27C8063
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray - Bulk (Alt: 27C8063) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 13218 Partner Stock |
|
$3.6200 / $5.4600 | Buy Now |
DISTI #
538-73391-0060
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT JACK PCB 50 ohms RoHS: Compliant | 3629 |
|
$3.7200 / $4.7900 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant |
5105 Partner Stock |
|
$2.7200 / $2.9400 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | CONN JACK SMA STR 50 OHM PCB | 40 |
|
$2.4220 / $3.6330 | Buy Now |
|
Quest Components | CONN JACK SMA STR 50 OHM PCB | 1 |
|
$5.8200 | Buy Now |
|
Quest Components | CONN JACK SMA STR 50 OHM PCB | 1 |
|
$5.8200 | Buy Now |
|
Quest Components | CONN JACK SMA STR 50 OHM PCB | 40 |
|
$4.3400 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73391-0060
Molex
Buy Now
Datasheet
|
Compare Parts:
73391-0060
Molex
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.156 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 27 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.31 |