There are no models available for this part yet.
Overview of 734-136/108-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 734-136/108-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2946-734-136/108-000-ND
|
DigiKey | HEADER MALE VERT W/THREAD 6POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$3.2639 / $5.6300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.1000 | Buy Now | ||
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 6-pole - light gray RoHS: Compliant | 0 |
|
$3.9100 / $5.6000 | Buy Now |
CAD Models for 734-136/108-000 by WAGO Innovative Connections
Part Data Attributes for 734-136/108-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|